
MAULFLEX-614-SM-72IN | |
|---|---|
DigiKey Part Number | MAULFLEX-614-SM-72IN-ND |
Manufacturer | |
Manufacturer Product Number | MAULFLEX-614-SM-72IN |
Description | HOSE 0.48" ID ETFE 6' BLACK |
Customer Reference | |
Detailed Description | Black Ethylene Tetrafluoroethylene (ETFE), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose 0.480" (12.19mm) 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Material Ethylene Tetrafluoroethylene (ETFE), Irradiated |
Manufacturer TE Connectivity Raychem Cable Protection | Color Black |
Series | Length 6.00' (1.83m) |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Heat Protection Flame Retardant |
Type Wire Loom, Protective Hose | Abrasion Protection Abrasion Resistant |
Type Attributes Convoluted, Corrugated | Liquid Protection Fluid Resistant, Oil Resistant |
Diameter - Inside 0.480" (12.19mm) | Features Chemical Resistant, Crush Resistant, EMI Resistant, Shielded, Solvent Resistant |
Diameter - Outside 0.770" (19.56mm) | Base Product Number |

