
LKZ12N | |
---|---|
DigiKey Part Number | LKZ12N-ND |
Manufacturer | |
Manufacturer Product Number | LKZ12N |
Description | LABEL ID/RATINGS 0.49"DIA WHT/BU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Electrical | |
Application Specifics | Notice | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Legend (Symbol Only) | Neutral | |
Color - Background | Blue | |
Color - Legend | White | |
Length | - | |
Width | - | |
Diameter - Label | 0.492" (12.50mm) | |
Location | - | |
Material - Body | Polyester, PVC | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Round | |
Features | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,040 | $1.70019 | $5,168.58 |