LKZ12B1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LKZ12L3

DigiKey Part Number
LKZ12L3-ND
Manufacturer
Manufacturer Product Number
LKZ12L3
Description
LABEL ID/RATINGS 0.49"DIA BK/BLK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Sheet
Part Status
Active
Print Type
Pre-Printed
Language
-
Applications
Electrical
Application Specifics
Notice
Arrangement
Symbol Only
Legend (Text)
No Text
Legend (Symbol Only)
AC Current Phase 3
Color - Background
Black
Color - Legend
White
Length
-
Width
-
Diameter - Label
0.492" (12.50mm)
Location
-
Material - Body
Polyester, PVC
Mounting Type
Adhesive, Permanent
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Round
Features
-
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Sheet
QuantityUnit PriceExt Price
3,040$2.39156$7,270.34