
KTKK-1181 | |
---|---|
DigiKey Part Number | KTKK-1181-ND |
Manufacturer | |
Manufacturer Product Number | KTKK-1181 |
Description | CONN BACKSHELL ADPT SZB |
Customer Reference | |
Detailed Description | Connector Backshell, Heat Shrink Adapter B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.854" (21.70mm) | |
Shell Size - Insert | B | |
Thread Size | - | |
Cable Exit | 90° | |
Material | - | |
Plating | - | |
Shielding | Unshielded | |
Color | - | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |