
KTKK-0502 | |
|---|---|
DigiKey Part Number | KTKK-0502-ND |
Manufacturer | |
Manufacturer Product Number | KTKK-0502 |
Description | CONN BACKSHELL ADPT SZ12 |
Customer Reference | |
Detailed Description | Connector Backshell, Heat Shrink Adapter 12 |
Datasheet | Datasheet |
Category | Diameter - Outside 1.004" (25.50mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Shell Size - Insert 12 |
Series | Cable Exit 180° |
Packaging Bulk | For Use With/Related Products MIL-C-38999 Series I, II |
Part Status Obsolete | Base Product Number |
Type Backshell, Heat Shrink Adapter |

