
HX-CT-40M-25.4-OUT-4 | |
---|---|
DigiKey Part Number | 484-HX-CT-40M-25.4-OUT-4-DS-ND |
Manufacturer | |
Manufacturer Product Number | HX-CT-40M-25.4-OUT-4 |
Description | CONTINOUS TUBING METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Yellow Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 105°C | |
Shrink Temperature | - | |
Spool Size | 131.2' (40.0m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $272.56000 | $272.56 |
2 | $250.70500 | $501.41 |
3 | $238.72667 | $716.18 |
5 | $224.43800 | $1,122.19 |
7 | $215.50143 | $1,508.51 |
10 | $206.41700 | $2,064.17 |
25 | $184.80200 | $4,620.05 |
50 | $173.34280 | $8,667.14 |