
HW-254064-10-9 | |
---|---|
DigiKey Part Number | HW-254064-10-9-ND |
Manufacturer | |
Manufacturer Product Number | HW-254064-10-9 |
Description | LABEL ID PRODUCT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.00" x 0.25" (25.4mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 10000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 1.00" x 0.25" (25.4mm x 6.4mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.51973 | $15,591.90 |