cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS-1/8-NO.22-9

DigiKey Part Number
TMS-1/8-NO.22-9-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TMS-1/8-NO.22-9
Description
TMS-1/8-NO.22-9
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.13" Dia (3.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Label Type
Heat Shrinkable
Label Size
0.13" Dia (3.2mm)
Color
White
Material
Polyolefin (PO), Flame Retardant, Irradiated
For Use With/Related Products
-
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.