
TMS-CM-1/2-6H-4 | |
---|---|
DigiKey Part Number | TMS-CM-1/2-6H-4-ND |
Manufacturer | |
Manufacturer Product Number | TMS-CM-1/2-6H-4 |
Description | WIRE MARKER CBL TIE 20.3X51.4MM |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.80" W x 2.02" L (20.3mm x 51.4mm) Yellow Polyolefin (PO), Irradiated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Wire Marker, Cable Tie | |
Size | 0.80" W x 2.02" L (20.3mm x 51.4mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Yellow | |
Material | Polyolefin (PO), Irradiated | |
Operating Temperature | - | |
Base Product Number |