
HTCM-SCE-TP-2.5K-1/2-4H-4 | |
---|---|
DigiKey Part Number | HTCM-SCE-TP-2.5K-1/2-4H-4-ND |
Manufacturer | |
Manufacturer Product Number | HTCM-SCE-TP-2.5K-1/2-4H-4 |
Description | WIRE MARKER CBL TIE 20.3X51.4MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.80" W x 2.02" L (20.3mm x 51.4mm) Yellow Polyvinylidene Fluoride (PVDF), Irradiated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.80" W x 2.02" L (20.3mm x 51.4mm) | |
Cable Diameter | 0.492" (12.50mm) and Over | |
Legend | Blank | |
Color | Yellow | |
Material | Polyvinylidene Fluoride (PVDF), Irradiated | |
Operating Temperature | -55°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $26.77988 | $66,949.70 |