
HTCM-SCE-1/4-4H-4 | |
---|---|
DigiKey Part Number | HTCM-SCE-1/4-4H-4-ND |
Manufacturer | |
Manufacturer Product Number | HTCM-SCE-1/4-4H-4 |
Description | WIRE MARKER CBL TIE 10.4X51.4MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.41" W x 2.02" L (10.4mm x 51.4mm) Yellow Fluoropolymer, Irradiated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.41" W x 2.02" L (10.4mm x 51.4mm) | |
Cable Diameter | 0.200" ~ 0.492" (5.08mm ~ 12.50mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Fluoropolymer, Irradiated | |
Operating Temperature | -55°C ~ 225°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $24.96807 | $24,968.07 |