HMM-508254-5-8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMM-508254-5-8A

DigiKey Part Number
A108786-ND
Manufacturer
Manufacturer Product Number
HMM-508254-5-8A
Description
THERMAL TRANSFER LABEL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) 2.000" W x 1.000" L (50.80mm x 25.40mm) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Applications
Device Marker
Color - Background
Silver
Length
2.000" (50.80mm)
Width
1.000" (25.40mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
For Use With/Related Products
Thermal Transfer Printer
Material
Polyester
Label Size
2.000" W x 1.000" L (50.80mm x 25.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$0.94909$18,981.80