
HFT5000-20/10-0-530MM | |
---|---|
DigiKey Part Number | HFT5000-20/10-0-530MM-ND |
Manufacturer | |
Manufacturer Product Number | HFT5000-20/10-0-530MM |
Description | HEATSHRINK FAB 2:1 0.79" 530MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 0.79" (20.1mm) x 20.866" (530.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 20.866" (530.00mm) | |
Diameter - Inner, Recovered | 0.39" (9.9mm) | |
Diameter - Inner, Supplied | 0.79" (20.1mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $10.21707 | $20,434.14 |




