
HEX41L-KC-90-09-A1-1 | |
---|---|
DigiKey Part Number | HEX41L-KC-90-09-A1-1-ND |
Manufacturer | |
Manufacturer Product Number | HEX41L-KC-90-09-A1-1 |
Description | CONN BACKSH ADPT SZ8 9 7/16-28 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 7/16-28 UNEF-2B 8, 9 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.748" (19.00mm) | |
Shell Size - Insert | 8, 9 | |
Thread Size | 7/16-28 UNEF-2B | |
Cable Exit | 90° | |
Material | Stainless Steel | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Clamping Nut | |
Ingress Protection | - | |
Includes | 4 pcs - 1 Backshell, 1 Clamping Nut, 1 Conic Ring, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $13,992.54960 | $349,813.74 |