
HEX41-AC-90-11-A2-3 | |
|---|---|
DigiKey Part Number | HEX41-AC-90-11-A2-3-ND |
Manufacturer | |
Manufacturer Product Number | HEX41-AC-90-11-A2-3 |
Description | CONN BACKSH BAND SZ11 B 9/16-24 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 9/16-24 UNEF-2B 11, B |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Electroless Nickel |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Silver |
Type Backshell, Banding | Features Bandstrap |
Diameter - Outside 0.870" (22.10mm) | Includes 6 pcs - 1 Backshell, 1 Bandstrap, 1 Clamping Nut, 1 Conic Ring, 1 O-Ring, 1 Star |
Shell Size - Insert 11, B | For Use With/Related Products MIL-DTL-38999 Series I, II |
Thread Size 9/16-24 UNEF-2B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $4,501.02480 | $112,525.62 |

