Silver Connector Backshell, Heat Shrink Adapter 11/16-24 UNEF-2B 12, 13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEX41-AC-00-13-A3-2

DigiKey Part Number
HEX41-AC-00-13-A3-2-ND
Manufacturer
Manufacturer Product Number
HEX41-AC-00-13-A3-2
Description
CONN BCKSH ADP SZ12 13 11/16-24
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Heat Shrink Adapter 11/16-24 UNEF-2B 12, 13
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
TE Connectivity Raychem Cable Protection
Material
Aluminum Alloy
Series
Plating
Electroless Nickel
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Silver
Type
Backshell, Heat Shrink Adapter
Features
Tinel Lock
Cable Opening
0.742" ~ 0.752" (18.84mm ~ 19.11mm)
Includes
5 pcs - 1 Backshell, 1 Conic Ring, 1 Star, 1 Tinel Lock, 1 Tinel Ring
Diameter - Outside
1.000" (25.40mm)
For Use With/Related Products
MIL-C-38999 Series I, II
Shell Size - Insert
12, 13
Base Product Number
Thread Size
11/16-24 UNEF-2B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
25$2,035.84720$50,896.18