
HEX41-AB-00-13-A3-2 | |
---|---|
DigiKey Part Number | HEX41-AB-00-13-A3-2-ND |
Manufacturer | |
Manufacturer Product Number | HEX41-AB-00-13-A3-2 |
Description | CONN BCK ADPT SZ12 13 11/16-24 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 11/16-24 UNEF-2B 12, 13 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.004" (25.50mm) | |
Shell Size - Insert | 12, 13 | |
Thread Size | 11/16-24 UNEF-2B | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | - | |
Includes | 6 pcs - 1 Backshell, 1 Conic Ring, 1 O-Ring, 1 Star, 1 Tinel Lock, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $1,872.72560 | $46,818.14 |