
HEX40-AC-90-15-A5-1 | |
|---|---|
DigiKey Part Number | HEX40-AC-90-15-A5-1-ND |
Manufacturer | |
Manufacturer Product Number | HEX40-AC-90-15-A5-1 |
Description | CONN BACKSHELL ADPT SZ15 D SILV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M22x1 15, D |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Electroless Nickel |
Packaging Box | Shielding Shielded |
Part Status Active | Color Silver |
Type Backshell, Heat Shrink Adapter | Features Clamping Nut |
Cable Opening 1.000" (25.40mm) | Includes 4 pcs - 1 Backshell, 1 Clamping Nut, 1 Conic Ring, 1 Star |
Diameter - Outside 1.201" (30.50mm) | For Use With/Related Products MIL-C-38999 Series III, IV |
Shell Size - Insert 15, D | Base Product Number |
Thread Size M22x1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $4,803.50000 | $120,087.50 |


