
HEX40-AB-00-15-A5-3 | |
---|---|
DigiKey Part Number | HEX40-AB-00-15-A5-3-ND |
Manufacturer | |
Manufacturer Product Number | HEX40-AB-00-15-A5-3 |
Description | CONN BACKSH BANDING SZ15 D M22 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding M22x1 15, D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | - | |
Diameter - Outside | 1.201" (30.50mm) | |
Shell Size - Insert | 15, D | |
Thread Size | M22x1 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Bandstrap | |
Ingress Protection | - | |
Includes | 6 pcs - 1 Backshell, 1 Bandstrap, 1 Clamping Nut, 1 Conic Ring, 1 O-Ring, 1 Star | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
28 | $2,657.69536 | $74,415.47 |