cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCTE-1500-0-SP-CS7063

DigiKey Part Number
HCTE-1500-0-SP-CS7063-ND
Manufacturer
Manufacturer Product Number
HCTE-1500-0-SP-CS7063
Description
HOSE CORRUGATED ETFE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ethylene Tetrafluoroethylene (ETFE), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
-
Diameter - Outside
-
Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Color
-
Length
-
Wall Thickness
-
Operating Temperature
-
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
50$292.24260$14,612.13
Manufacturers Standard Package