
FLTWC0311-18-0CS2801 | |
---|---|
DigiKey Part Number | FLTWC0311-18-0CS2801-ND |
Manufacturer | |
Manufacturer Product Number | FLTWC0311-18-0CS2801 |
Description | HOOK-UP STRND 18AWG 600V BLACK |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Black 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.065" (1.65mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 135°C | |
Jacket Color | ||
Ratings | UL Style 10208 | |
Features | - | |
Base Product Number |