
FLTWC0311-16-9 | |
---|---|
DigiKey Part Number | FLTWC0311-16-9-ND |
Manufacturer | |
Manufacturer Product Number | FLTWC0311-16-9 |
Description | HOOK-UP STRND 16AWG 600V WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 135°C | |
Jacket Color | ||
Ratings | UL Style 10208 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $3.17730 | $31,773.00 |