
FLDWD0311-10-0 | |
---|---|
DigiKey Part Number | FLDWD0311-10-0-ND |
Manufacturer | |
Manufacturer Product Number | FLDWD0311-10-0 |
Description | HOOK-UP DL WALL STRND 10AWG BLK |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up, Dual Wall Wire 37/26 Black 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.146" (3.71mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 125°C | |
Jacket Color | ||
Ratings | UL Style 3584 | |
Features | Chemical Resistant | |
Base Product Number |