
EVDW-24/8-3-STK | |
---|---|
DigiKey Part Number | 484-EVDW-24/8-3-STK-ND |
Manufacturer | |
Manufacturer Product Number | EVDW-24/8-3-STK |
Description | EVDW-24/8-3-STK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink 0.945" (24.00mm) 3 to 1 Orange 4.00' (1.22m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.945" (24.00mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.100" (2.54mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $90.58000 | $4,529.00 |
100 | $86.83110 | $8,683.11 |