
EP-508318-2.5-9 | |
|---|---|
DigiKey Part Number | EP-508318-2.5-9-ND |
Manufacturer | |
Manufacturer Product Number | EP-508318-2.5-9 |
Description | LABEL 2X1.25" THERMAL TRANS WHT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Die Cut 2.00" x 1.25" (50.8mm x 31.8mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer TE Connectivity Raychem Cable Protection | For Use With/Related Products Thermal Transfer Printer |
Series | Material Paper |
Packaging 2500 per Roll | Label Size 2.00" x 1.25" (50.8mm x 31.8mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.43542 | $10,765.65 |

