
EP-406254-1.5-9 | |
|---|---|
DigiKey Part Number | EP-406254-1.5-9-ND |
Manufacturer | |
Manufacturer Product Number | EP-406254-1.5-9 |
Description | LABEL ID PRODUCT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.6" x 1.0" (40.6mm x 25.4mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer TE Connectivity Raychem Cable Protection | For Use With/Related Products Thermal Transfer Printer |
Series | Material Paper |
Packaging 1500 per Roll | Label Size 1.6" x 1.0" (40.6mm x 25.4mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $1.32392 | $5,957.64 |

