
EP-101762-1.8-9 | |
|---|---|
DigiKey Part Number | EP-101762-1.8-9-ND |
Manufacturer | |
Manufacturer Product Number | EP-101762-1.8-9 |
Description | LABEL 4X3" THERMAL TRANSFER WHT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Die Cut 4.00" x 3.00" (101.6mm x 76.2mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer TE Connectivity Raychem Cable Protection | For Use With/Related Products Thermal Transfer Printer |
Series | Material Paper |
Packaging 1800 per Roll | Label Size 4.00" x 3.00" (101.6mm x 76.2mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,400 | $3.42185 | $18,477.99 |

