
EP-101165-0.85-9 | |
|---|---|
DigiKey Part Number | EP-101165-0.85-9-ND |
Manufacturer | |
Manufacturer Product Number | EP-101165-0.85-9 |
Description | LABEL ID PRODUCT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Die Cut 4" x 6.5" (101.6mm x 165.1mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer TE Connectivity Raychem Cable Protection | For Use With/Related Products Thermal Transfer Printer |
Series | Material Paper |
Packaging 850 per Roll | Label Size 4" x 6.5" (101.6mm x 165.1mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,550 | $7.76051 | $19,789.30 |

