
EP-095095-10-9 | |
|---|---|
DigiKey Part Number | EP-095095-10-9-ND |
Manufacturer | |
Manufacturer Product Number | EP-095095-10-9 |
Description | LABEL 9.5X9.5MM THERMAL WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Die Cut 0.375" x 0.375" (9.5mm x 9.5mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer TE Connectivity Raychem Cable Protection | For Use With/Related Products Thermal Transfer Printer |
Series | Material Paper |
Packaging 10000 per Roll | Label Size 0.375" x 0.375" (9.5mm x 9.5mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.35830 | $3,583.00 |

