
EC7893-000 | |
|---|---|
DigiKey Part Number | EC7893-000-ND |
Manufacturer | |
Manufacturer Product Number | EC7893-000 |
Description | HSI NARROW |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.19" W x 1.50" L (4.8mm x 38.1mm); Cable O.D. 0.10" ~ 0.16" (2.5mm ~ 4.1mm) |
Datasheet | Datasheet |
Category | Label Size 0.19" W x 1.50" L (4.8mm x 38.1mm); Cable O.D. 0.10" ~ 0.16" (2.5mm ~ 4.1mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color Yellow |
Series | Material Polyolefin (PO), Irradiated |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Obsolete | Base Product Number |
Label Type Heat Shrinkable |

