
EC7547-000 | |
---|---|
DigiKey Part Number | EC7547-000-ND |
Manufacturer | |
Manufacturer Product Number | EC7547-000 |
Description | WIRE MARKR CBL TIE 10.4MM X 45MM |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.41" W x 1.77" L (10.4mm x 45.0mm) White Polyolefin (PO), Irradiated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.41" W x 1.77" L (10.4mm x 45.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyolefin (PO), Irradiated | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,100 | $11.41097 | $12,552.07 |