
EC7106-000 | |
---|---|
DigiKey Part Number | EC7106-000-ND |
Manufacturer | |
Manufacturer Product Number | EC7106-000 |
Description | HSI NARROW |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.12" W x 1.50" Dia (3.0mm x 38.0mm); Cable O.D. 0.06" ~ 0.63" (1.4mm ~ 16.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 0.12" W x 1.50" Dia (3.0mm x 38.0mm); Cable O.D. 0.06" ~ 0.63" (1.4mm ~ 16.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |