
EC6463-000 | |
|---|---|
DigiKey Part Number | EC6463-000-ND |
Manufacturer | |
Manufacturer Product Number | EC6463-000 |
Description | WIRE MARKER CBL TIE 65MM X 60MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 2.56" W x 2.36" L (65.0mm x 60.0mm) Yellow PVC |
Datasheet | Datasheet |
Category | Size 2.56" W x 2.36" L (65.0mm x 60.0mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend 9 |
Series | Color Yellow |
Packaging Bulk | Material PVC |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Wire Marker, Cable Tie | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.25938 | $1,556.28 |

