EC6454-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC6455-000

DigiKey Part Number
EC6455-000-ND
Manufacturer
Manufacturer Product Number
EC6455-000
Description
WIRE MARKER CBL TIE 65MM X 60MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 2.56" W x 2.36" L (65.0mm x 60.0mm) Yellow PVC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
2.56" W x 2.36" L (65.0mm x 60.0mm)
Cable Diameter
-
Legend
1
Color
Yellow
Material
PVC
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,500
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39400$3.94
25$0.37120$9.28
50$0.35300$17.65
100$0.33670$33.67
250$0.31564$78.91
500$0.30068$150.34
1,000$0.28624$286.24
2,500$0.26827$670.68
Manufacturers Standard Package