
EC6301-000 | |
|---|---|
DigiKey Part Number | EC6301-000-ND |
Manufacturer | |
Manufacturer Product Number | EC6301-000 |
Description | WIRE MARKER PUSH ON 6MM WHITE |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.24" L (6.0mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.311" ~ 0.500" (7.90mm ~ 12.70mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend O |
Series | Color White |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Operating Temperature -45°C ~ 70°C |
Type Wire Marker, Push On | Base Product Number |
Size 0.24" L (6.0mm) |

