EC6282-000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $0.99207
Datasheet
Image for EC6282-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC6282-000

DigiKey Part Number
EC6282-000-ND
Manufacturer
Manufacturer Product Number
EC6282-000
Description
WIRE MARKER PUSH ON 6MM WHITE
Customer Reference
Detailed Description
Wire Marker, Push On 0.24" L (6.0mm) White Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.311" ~ 0.500" (7.90mm ~ 12.70mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Legend
5
Series
Color
White
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Obsolete
Operating Temperature
-45°C ~ 70°C
Type
Wire Marker, Push On
Base Product Number
Size
0.24" L (6.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EC1589-000TE Connectivity Raychem Cable Protection0EC1589-000-ND$0.99207MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes