
EC1637-000 | |
|---|---|
DigiKey Part Number | EC1637-000-ND |
Manufacturer | |
Manufacturer Product Number | EC1637-000 |
Description | WIRE MARKER PUSH ON 6MM YELLOW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.24" L (6.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.311" ~ 0.500" (7.90mm ~ 12.70mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend A |
Series | Color Yellow |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -45°C ~ 70°C |
Type Wire Marker, Push On | Base Product Number |
Size 0.24" L (6.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.99207 | $9,920.70 |

