
DWP-125-1-KIT3-REFILL | |
---|---|
DigiKey Part Number | DWP001M-ND |
Manufacturer | |
Manufacturer Product Number | DWP-125-1-KIT3-REFILL |
Description | HEATSHRINK 1"X6" 3 PCS BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 3 to 1 Black, Red, White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Values | 25 pcs - 6" (152.4mm) lengths | |
Diameter | 3/16" | |
Color | Black, Red, White | |
Shrinkage Ratio | 3 to 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $125.19300 | $1,251.93 |
20 | $115.13850 | $2,302.77 |
30 | $109.64133 | $3,289.24 |
50 | $103.08580 | $5,154.29 |
70 | $100.10971 | $7,007.68 |