
DWP-125-1/4-KIT3-REFILL | |
|---|---|
DigiKey Part Number | DWP014M-ND |
Manufacturer | |
Manufacturer Product Number | DWP-125-1/4-KIT3-REFILL |
Description | HEATSHRINK 1/4"X6" 24 PCS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 3 to 1 Black |
Datasheet | Datasheet |
Category | Values 3 pcs - 6" (152.4mm) lengths |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 1" |
Series | Color Black |
Packaging Bulk | Shrinkage Ratio 3 to 1 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $115.28600 | $2,305.72 |


