
DR-25-1-0-MS-SP | |
|---|---|
DigiKey Part Number | 484-DR-25-1-0-MS-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | DR-25-1-0-MS-SP |
Description | TUBING METER |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Category | Recovered Wall Thickness 0.070" (1.78mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Discontinued at DigiKey | Operating Temperature -75°C ~ 150°C |
Type | Shrink Temperature 150°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length Enter Number of Meters in Order Quantity | Spool Size 1574.8' (480.0m) |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR-25-1-0-SP | TE Connectivity Aerospace, Defense and Marine | 2,000 | A124386-ND | $71.94960 | Direct |
| DR-25-1-0-SP | TE Connectivity Aerospace, Defense and Marine | 365 | A124386-DS-ND | $127.10000 | Direct |



