
HFT5000-80/40-0-SP | |
---|---|
DigiKey Part Number | HFT5000-80/40-0-SP-01-ND |
Manufacturer | |
Manufacturer Product Number | HFT5000-80/40-0-SP |
Description | HEAT SHRINK FABRIC |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 3.15" (80.0mm) x 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Shrinkage Ratio | 2 to 1 | |
Length | 3.28' (1.00m) | |
Diameter - Inner, Recovered | 1.57" (39.9mm) | |
Diameter - Inner, Supplied | 3.15" (80.0mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $189.09000 | $189.09 |