
DCPT-18/6-45-SP | |
---|---|
DigiKey Part Number | A119799-01-ND |
Manufacturer | |
Manufacturer Product Number | DCPT-18/6-45-SP |
Description | HEAT SHRINK 1=1M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.709" (18.01mm) 3 to 1 Green, Yellow 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.709" (18.01mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.033" (0.84mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $227.03000 | $227.03 |
2 | $196.73500 | $393.47 |
5 | $174.04000 | $870.20 |
12 | $151.33583 | $1,816.03 |
25 | $121.06960 | $3,026.74 |
