cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-SCE-6.4-50-S1-4

DigiKey Part Number
D-SCE-6.4-50-S1-4-ND
Manufacturer
Manufacturer Product Number
D-SCE-6.4-50-S1-4
Description
LABEL HEAT SHRINKABLE YELLOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 0.25" x 1.90" (6.4mm x 48.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.25" x 1.90" (6.4mm x 48.3mm)
Color
Yellow
Material
Polyolefin (PO), Irradiated
For Use With/Related Products
LQ590 Dot Matrix or T200, T208M, T312Mi, T6112DS, TE3112, TE3124 Thermal Transfer Printers
Operating Temperature
-75°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$9.94155$9,941.55