
D-750-0005CS2493 | |
---|---|
DigiKey Part Number | D-750-0005CS2493-ND |
Manufacturer | |
Manufacturer Product Number | D-750-0005CS2493 |
Description | SLDR SLEEVE WIRE-WIRE 0.026" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve 0.026" (0.66mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.026" (0.66mm) | |
Length | 0.200" (5.08mm) | |
Color | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $7.64617 | $61,169.36 |