
D-436-0097CS391 | |
---|---|
DigiKey Part Number | 484-D-436-0097CS391-ND |
Manufacturer | |
Manufacturer Product Number | D-436-0097CS391 |
Description | D-436-0097CS391 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Wire to Connector Solder Sleeve Transparent - Blue 0.110" (2.79mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Connector | |
Diameter | 0.110" (2.79mm) | |
Length | 1.150" (29.21mm) | |
Color | Transparent - Blue | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $11.39467 | $28,486.67 |