cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-1744-08CS378

DigiKey Part Number
D-1744-08CS378-ND
Manufacturer
Manufacturer Product Number
D-1744-08CS378
Description
SLDR SLEEVE WIRE-WIRE 0.28/0.3"
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.280" (7.11mm), 0.300" (7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Wire to Wire
Diameter
0.280" (7.11mm), 0.300" (7.62mm)
Length
1.187" (30.15mm)
Color
Transparent - Blue
Features
Environment Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$20.21959$20,219.59
Manufacturers Standard Package