
D-1744-03CS400 | |
---|---|
DigiKey Part Number | D-1744-03CS400-ND |
Manufacturer | |
Manufacturer Product Number | D-1744-03CS400 |
Description | SLDR SLEEVE WIRE-WIRE 0.18/0.2" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.180" (4.57mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire to Wire | |
Diameter | 0.180" (4.57mm), 0.200" (5.08mm) | |
Length | 1.165" (29.59mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant | |
Base Product Number |