
D-1744-02CS378 | |
|---|---|
DigiKey Part Number | D-1744-02CS378-ND |
Manufacturer | |
Manufacturer Product Number | D-1744-02CS378 |
Description | SLDR SLV WIRE-WIRE 0.11/0.125" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.110" (2.79mm), 0.125" (3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.110" (2.79mm), 0.125" (3.18mm) | |
Length | 1.187" (30.15mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $21.41015 | $34,256.24 |



