
CWT-1504 | |
---|---|
DigiKey Part Number | CWT-1504-ND |
Manufacturer | |
Manufacturer Product Number | CWT-1504 |
Description | SLDR SLV WIRE-WIR/PIN 0.15" CLR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire/Pin Solder Sleeve Transparent - Clear 0.150" (3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire/Pin | |
Diameter | 0.150" (3.81mm) | |
Length | 0.630" (16.00mm) | |
Color | Transparent - Clear | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $3.53947 | $26,546.03 |