MFG_MT-LWA-1-16-X-SP.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP5068-000

DigiKey Part Number
CP5068-000-ND
Manufacturer
Manufacturer Product Number
CP5068-000
Description
HEATSHRINK 0.072" CLEAR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.072" (1.83mm) 3 to 1 Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.072" (1.83mm)
Inner Diameter - Recovered
0.027" (0.68mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Fluid Resistant, Impact Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,250$11.71578$14,644.73
Manufacturers Standard Package